| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST712B98AC034 |
| Series: | 8ST Series |
| Shell Size: | 12 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Green Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1800 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | C |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-98 |
| Military Specification: | MIL-DTL-38999 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST712B98AC034 |
8ST712B98AC034
| Heilind Number: | SOG8ST712B98AC034 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST712B98AC034 |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the 8ST712B98AC034, a rugged and reliable military specification circular connector from the 8ST Series. Designed for high-performance in demanding environments, this connector features a jam nut receptacle with an olive green cadmium shell finish, ensuring secure and durable connections. The contact pins, made of copper alloy and plated with gold over nickel, provide excellent conductivity and corrosion resistance. With a voltage rating of 1800 V, this connector is suitable for a wide range of applications. Its bayonet locking mechanism and keying position C guarantee a secure and precise fit. Meeting the stringent requirements of MIL-DTL-38999, the 8ST712B98AC034 is the ideal choice for aerospace, defense, and other hi-rel applications.

