| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST712F08SN |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8ST Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 12 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Nickel |
| Voltage Rating: | 1800 V |
| Insert Arrangement: | 12-8 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | SOG8ST712F08SN |
8ST712F08SN
| Heilind Number: | SOG8ST712F08SN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST712F08SN |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the J5903, a high-performance military specification connector designed for rugged applications. Part of the MIL-DTL-38999 compliant 8ST Series, this socket contact features durable construction with a copper alloy contact material and gold over nickel plating for reliable signal transmission. The size 12 jam nut receptacle, made of aluminum with a nickel finish, ensures secure connectivity in harsh environments. With a voltage rating of 1800 V, insert arrangement of 12-8, and bayonet locking mechanism, this connector guarantees superior performance in demanding situations. Perfect for use in aerospace, defense, and other hi-rel industries, the 8ST712F08SN is a versatile and dependable solution for your circular connector needs.

