| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST712G35AD |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8ST Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 1300 V |
| Insert Arrangement: | 12-35 |
| Keying Position: | D |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST712G35AD |
8ST712G35AD
| Heilind Number: | SOG8ST712G35AD |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST712G35AD |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Meet the J5903, a rugged and reliable MIL-DTL-38999 compliant circular connector from the 8ST Series. Designed for high-performance applications, this connector features a shell size 12 jam nut receptacle with an olive green cadmium finish for added durability. Its copper alloy contacts are plated with gold over nickel, ensuring optimal conductivity and corrosion resistance. With a voltage rating of 1300 V, this connector is suitable for demanding environments. The 12-35 insert arrangement, along with a D keying position and bayonet locking mechanism, guarantees secure and accurate mating. Perfect for military, aerospace, and other high-reliability systems, the 8ST712G35AD is a top choice for critical connectivity needs.

