| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST714G35PC |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8ST Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 1300 V |
| Insert Arrangement: | 14-35 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST714G35PC |
8ST714G35PC
| Heilind Number: | SOG8ST714G35PC |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST714G35PC |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the J5903 MIL-DTL-38999 compliant connector, part of the rugged 8ST Series designed for high reliability in demanding environments. Featuring a shell size of 14 with an olive green cadmium finish, this jam nut receptacle is constructed with durable aluminum shell material. The contact pins, made of copper alloy and plated with gold over nickel, ensure optimal conductivity and corrosion resistance. With a voltage rating of 1300 V, this connector is suitable for a wide range of applications in the military, aerospace, and industrial sectors. Its bayonet locking mechanism provides secure and easy mating, while the 14-35 insert arrangement and keying position C offer versatility in connectivity. Trust in the 8ST714G35PC for dependable performance in critical systems.

