| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST716F06PN |
| Series: | 8ST Series |
| Shell Size: | 16 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 1800 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-6 |
| Military Specification: | MIL-DTL-38999 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | SOG8ST716F06PN |
8ST716F06PN
| Heilind Number: | SOG8ST716F06PN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST716F06PN |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the J5903, the latest addition to our MIL-DTL-38999 compliant 8ST Series of Circular Connectors. Designed for high-reliability applications, this rugged connector features a shell made of durable nickel-plated aluminum and precision-machined copper alloy contacts with gold plating for optimal conductivity. With a shell size of 16 and a jam nut receptacle configuration, it offers secure and efficient connections in demanding environments. The 16-6 insert arrangement, 1800 V voltage rating, and bayonet locking mechanism ensure robust performance, making it ideal for military, aerospace, and industrial use. Trust the 8ST716F06PN for superior quality and reliability in your critical connectivity needs.

