| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST716F35PN |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8ST Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Nickel |
| Voltage Rating: | 1300 V |
| Insert Arrangement: | 16-35 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | SOG8ST716F35PN |
8ST716F35PN
| Heilind Number: | SOG8ST716F35PN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST716F35PN |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the J5903, a high-performance connector designed to meet military specifications with its MIL-DTL-38999 certification. Part of the rugged 8ST Series, this connector features a durable aluminum shell with a nickel finish, ensuring reliable performance in harsh environments. The jam nut receptacle design and bayonet locking mechanism provide secure and stable connections. With a voltage rating of 1300V, it is suitable for a wide range of applications. The 16-35 insert arrangement and N keying position offer versatility and compatibility. Made with copper alloy contacts plated with gold over nickel, the J5903 guarantees excellent conductivity and corrosion resistance. Trust in the 8ST716F35PN for your high-reliability circular connector needs.

