| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST716Z26PN |
| Series: | 8ST Series |
| Shell Size: | 16 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Black Zinc Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 1800 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-26 |
| Military Specification: | MIL-DTL-38999 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST716Z26PN |
8ST716Z26PN
| Heilind Number: | SOG8ST716Z26PN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST716Z26PN |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the J5903 MIL-DTL-38999 compliant 8ST716Z26PN connector from our 8ST Series, designed for high-reliability applications. Featuring a durable aluminum shell with a black zinc nickel finish, this jam nut receptacle ensures secure and efficient connections in demanding environments. The gold over nickel contact plating on its copper alloy contacts guarantees superior conductivity and corrosion resistance. With a voltage rating of 1800 V and a bayonet locking mechanism, this connector offers reliable performance in critical systems. Its 16-26 insert arrangement and size 16 shell make it ideal for a wide range of applications. Trust the 8ST716Z26PN for robust and dependable circular connectivity.

