| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST718B35AN034 |
| Series: | 8ST Series |
| Shell Size: | 18 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Green Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1300 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-35 |
| Military Specification: | MIL-DTL-38999 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST718B35AN034 |
8ST718B35AN034
| Heilind Number: | SOG8ST718B35AN034 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST718B35AN034 |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-38999 compliant 8ST718B35AN034 circular connector from our 8ST Series, designed for high-reliability applications in military and aerospace industries. Featuring a rugged aluminum shell with olive green cadmium finish, this jam nut receptacle ensures secure and durable connections in harsh environments. The gold over nickel contact plating on copper alloy pins offers superior conductivity and corrosion resistance, meeting stringent performance standards. With a voltage rating of 1300V, and an insert arrangement of 18-35, this connector is suitable for power and signal transmission in demanding scenarios. The bayonet locking mechanism and keying position N provide added security and prevent mismating. Trust in the 8ST718B35AN034 for mission-critical connectivity needs.

