| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST720B35AB034 |
| Series: | 8ST Series |
| Shell Size: | 20 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Green Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1300 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | B |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-35 |
| Military Specification: | MIL-DTL-38999 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST720B35AB034 |
8ST720B35AB034
| Heilind Number: | SOG8ST720B35AB034 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST720B35AB034 |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
The 8ST720B35AB034 is a high-performance military specification circular connector, part of the 8ST Series, designed for reliable and durable operation in harsh environments. With a shell size of 20 and a jam nut receptacle shell type, it offers secure and stable connectivity. The contact pins, made of copper alloy and plated with gold over nickel, ensure excellent conductivity and resistance to corrosion. Rated for up to 1300 volts, it is suitable for a wide range of applications. Featuring a bayonet locking mechanism and olive green cadmium shell finish, this connector meets stringent military standards for ruggedness and performance. With an insert arrangement of 20-35 and keying position B, it guarantees proper alignment and connectivity. Whether used in aerospace, defense, or industrial applications, the 8ST720B35AB034 delivers exceptional reliability and durability.

