| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST724B19BN034 |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8ST Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 24 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 1800 V |
| Insert Arrangement: | 24-19 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST724B19BN034 |
8ST724B19BN034
| Heilind Number: | SOG8ST724B19BN034 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST724B19BN034 |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-38999 compliant 8ST724B19BN034 connector from our 8ST Series, designed for high-reliability applications. Featuring a shell size of 24 and a durable aluminum construction with olive green cadmium finish, this jam nut receptacle ensures secure connectivity in rugged environments. The socket contact type, made of copper alloy with gold over nickel plating, guarantees superior conductivity and corrosion resistance. With a voltage rating of 1800 V and a bayonet locking mechanism, this connector offers reliable performance in military and aerospace systems. Its 24-19 insert arrangement and N keying position provide precise mating, while meeting stringent military specifications for quality and performance. Trust in the 8ST724B19BN034 for your critical circular connector needs.

