| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST7C16Z26PN |
| Series: | 8ST Series |
| Shell Size: | 16 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Black Zinc Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 1800 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-26 |
| Military Specification: | MIL-DTL-38999 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST7C16Z26PN |
8ST7C16Z26PN
| Heilind Number: | SOG8ST7C16Z26PN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST7C16Z26PN |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-38999 compliant 8ST Series Jam Nut Receptacle, SKU 8ST7C16Z26PN. This high-performance circular connector features a durable aluminum shell with a sleek black zinc nickel finish, ensuring reliable connectivity in even the harshest environments. The gold over nickel contact plating and copper alloy contacts guarantee optimal signal transmission, while the bayonet locking mechanism provides secure mating. With a voltage rating of 1800 V, this connector is suitable for a wide range of applications, from aerospace to industrial. Its 16-26 insert arrangement and non-keyed design offer flexibility in installation, making it a versatile solution for your hi-rel connectivity needs. Trust in the 8ST7C16Z26PN for rugged, high-quality performance in critical systems.

