| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST7M12F35PN |
| Series: | 8ST Series |
| Shell Size: | 12 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 1300 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-35 |
| Military Specification: | MIL-DTL-38999 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | SOG8ST7M12F35PN |
8ST7M12F35PN
| Heilind Number: | SOG8ST7M12F35PN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST7M12F35PN |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the 8ST7M12F35PN, a rugged and reliable circular connector designed to meet MIL-DTL-38999 military specifications. Part of the 8ST Series, this connector features a durable aluminum shell with a nickel finish, ensuring long-lasting performance in harsh environments. The contact pins, made of copper alloy and plated with gold over nickel, provide excellent conductivity and corrosion resistance. With a voltage rating of 1300 V and an insert arrangement of 12-35, this connector is suitable for high-power applications. Its jam nut receptacle design with a bayonet locking mechanism guarantees secure connections. Trust in the 8ST7M12F35PN for your mission-critical connectivity needs.

