| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8T314B19SN |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8T Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1800 V |
| Insert Arrangement: | 14-19 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8T314B19SN |
8T314B19SN
| Heilind Number: | SOG8T314B19SN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8T314B19SN |
| ECAD Model: |
Description:
8T series are suited to withstand the most severe requirements of aerospace industries and military applications such as civil and military aerospace, communication equipment, ballistic missiles & weapon systems, tanks, test equipment.

