| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8T624F35PN |
| Series: | 8T Series |
| Wire Size: | 26 to 22 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug |
| Contact Type: | Pin |
| Shell Finish: | Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 1300 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-35 |
| Operating Temperature: | -65 to 200 °C |
| Military Specification: | MIL-DTL-38999 |
| SKU: | SOG8T624F35PN |
8T624F35PN
| Heilind Number: | SOG8T624F35PN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8T624F35PN |
| ECAD Model: |
Description:
8T series are suited to withstand the most severe requirements of aerospace industries and military applications such as civil and military aerospace, communication equipment, ballistic missiles & weapon systems, tanks, test equipment.

