| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel JVS00A1326SB |
| Series: | JVS Series |
| IP Rating: | IP67 |
| Shell Size: | 13 |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Socket |
| Shell Material: | Bronze |
| Voltage Rating: | 1300 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | B |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Screw |
| Insert Arrangement: | 13-26 |
| Operating Temperature: | -65 to 175 °C |
| Military Specification: | MIL-DTL-38999 |
| SKU: | SOGJVS00A1326SB |
JVS00A1326SB
| Heilind Number: | SOGJVS00A1326SB |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | JVS00A1326SB |
| ECAD Model: |
Description:
The JVS series is an range extension from the 8D family which was designed to answer the most stringent requirements in harsh environments. They are perfectly suited to different conditions which expose to corrosion, shock, or pressure differential that may be encountered in your application. The JVS series is also qualified according to CECC 752002.

