| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel JVS16A2135PC |
| Military Specification: | MIL-DTL-38999 |
| Series: | JVS Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Shell Material: | Bronze |
| Shell Type: | RFI Shielding Plug |
| Voltage Rating: | 1300 V |
| Insert Arrangement: | 21-35 |
| Keying Position: | C |
| Locking Mechanism: | Screw |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOGJVS16A2135PC |
JVS16A2135PC
| Heilind Number: | SOGJVS16A2135PC |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | JVS16A2135PC |
| ECAD Model: |
Description:
The JVS series is an range extension from the 8D family which was designed to answer the most stringent requirements in harsh environments. They are perfectly suited to different conditions which expose to corrosion, shock, or pressure differential that may be encountered in your application. The JVS series is also qualified according to CECC 752002.

