| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel VGE1D2410PN |
| Military Specification: | MIL-DTL-5015 |
| Series: | VGE1 Series |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 24 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug |
| Shell Finish: | Conductive |
| Voltage Rating: | 500 VDC |
| Insert Arrangement: | 24-10 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -40 to 100 °C |
| SKU: | SOGVGE1D2410PN |

