| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau 8D111W99PN |
| Gender: | Male |
| Number of Contacts: | 7 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 11 |
| Shell Plating: | Cadmium |
| SKU: | SOI8D111W99PN |

