JBXEC2G10FSSDS

Heilind Number:SOIJBXEC2G10FSSDS
Manufacturer:Souriau
Manufacturer Number:JBXEC2G10FSSDS
ECAD Model:
3D Model

Description:

JBX IP67 REC 10 POS WITH SOLDER CONTACT

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau JBXEC2G10FSSDS
Gender:Female
Number of Contacts:10
IP Rating:IP68
Shell Size:2
Mating Type:Push-Pull
SKU:SOIJBXEC2G10FSSDS