JBXEC2G16FSSDS

Heilind Number:SOIJBXEC2G16FSSDS
Manufacturer:Souriau
Manufacturer Number:JBXEC2G16FSSDS
ECAD Model:
3D Model

Description:

JBX IP67 REC 16 POS WITH SOLDER CONTACT

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau JBXEC2G16FSSDS
Gender:Female
Number of Contacts:16
IP Rating:IP68
Shell Size:2
Mating Type:Push-Pull
SKU:SOIJBXEC2G16FSSDS