| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau JBXFD1G04MCSDSMR |
| Gender: | Male |
| Number of Contacts: | 4 |
| Termination Method: | Crimp |
| Body Orientation: | Straight |
| Shell Size: | 1 |
| Mating Type: | Push-Pull |
| SKU: | SOIJBXFD1G04MCSDSMR |

