| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau MS27656T21F35P |
| Military Specification: | MIL-DTL-38999 I |
| Series: | Series I |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 79 |
| Mount Type: | Wall Mounting |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size: | 21 |
| Contact Size: | 22D(79) |
| Contact Type: | Removable Crimp Contacts |
| Mating Type: | Bayonet |
| Finish/Coating: | Electroless Nickel |
| Keyway Polarization: | N |
| Service Rating: | M |
| Shell Style: | Back Panel Wall Mounting Receptacle |
| Shell Size - Insert Arrangement: | 21-35 |
| Service Class: | T |
| Shell Material: | Aluminum |
| Contact Gender: | Male |
| Contact Mating Life: | 500 Cycles |
| Conductivity: | Conductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Pin |
| Service Class Detail: | Environment Resistant Wall and Jam Nut Mounting Receptacle and Plug Types |
| SKU: | SOIMS27656T21F35P |
MS27656T21F35P
| Heilind Number: | SOIMS27656T21F35P |
| Manufacturer: | Souriau |
| Manufacturer Number: | MS27656T21F35P |
| ECAD Model: |
Description:
MS27656 - Connectors, Receptacle, Electrical, Back Panel, Wall Mounting Flange, Crimp Type, Bayonet Coupling, 38999 Series I
More >>Specifications
Detailed Description
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed, and have an operating temperature between -65 °C and 200 °C. MIL-DTL-38999 I harsh environment connector family feature front wall mount , rear wall mount and jam nut receptacles and RFI grounding plugs. They are offered in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). MIL-DTL-38999 I connectors come in high strength aluminum shells. They are available in a variety of plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Selection includes RoHS certified cadmium free finishes.

