SMS12R-3

Heilind Number:SOISMS12R-3
Manufacturer:Souriau
Manufacturer Number:SMS12R-3
ECAD Model:
3D Model

Description:

SMS 12 POS RCPT HI TEMP

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau SMS12R-3
Number of Contacts:12
Mount Type:Panel Mount
Termination Method:Crimp
Overall Height:1,201 ;30,5
Overall Length:25,0 ;,984
SKU:SOISMS12R-3