SMS36R-1

Heilind Number:SOISMS36R-1
Manufacturer:Souriau
Manufacturer Number:SMS36R-1
ECAD Model:
3D Model

Description:

RECEPTACLE-QUICKMATE

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau SMS36R-1
Number of Contacts:36
Mount Type:Panel Mount
Termination Method:Crimp
Overall Height:1,201 ;30,5
Overall Length:25,0 ;,984
SKU:SOISMS36R-1