SMS4R-3

Heilind Number:SOISMS4R-3
Manufacturer:Souriau
Manufacturer Number:SMS4R-3
ECAD Model:
3D Model

Description:

4-pol Flame Retardant

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau SMS4R-3
Number of Contacts:4
Mount Type:Panel Mount
Termination Method:Crimp
Overall Height:,598 ;15,2
Overall Length:25,0 ;,984
SKU:SOISMS4R-3