Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UT001619PH |
Gender: | Male |
Number of Contacts: | 19 |
Termination Method: | Crimp |
IP Rating: | IP67 |
Shell Size: | 16 |
Mating Type: | Bayonet |
Shell Plating: | Nickel |
SKU: | SOIUT001619PH |