UT002238PH

Heilind Number:SOIUT002238PH
Manufacturer:Souriau
Manufacturer Number:UT002238PH
Tariff Info (HTS):8536904000
This Line May Be Subject To Tariff/Surcharge at 8.88%
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UT002238PH
Gender:Male
Number of Contacts:38
Termination Method:Crimp
IP Rating:IP67
Shell Size:22
Mating Type:Bayonet
Shell Plating:Nickel
SKU:SOIUT002238PH