| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UT062238SH |
| Gender: | Female |
| Number of Contacts: | 38 |
| Termination Method: | Crimp |
| IP Rating: | IP68 |
| Shell Size: | 22 |
| Mating Type: | Bayonet |
| Shell Plating: | Nickel |
| SKU: | SOIUT062238SH |

