| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UT071412SH |
| Gender: | Female |
| Number of Contacts: | 12 |
| Termination Method: | Crimp |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Mating Type: | Bayonet |
| Shell Plating: | Nickel |
| SKU: | SOIUT071412SH |
UT071412SH
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2019 | SOI20190417 - Product Improvement. The existing O'seal is replaced by a new O’seal with a larger torus for all UT07xxx and UTS7xxx connectors, for size 14. | Download | |||

