| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UT0W61626PH |
| Gender: | Male |
| Number of Contacts: | 26 |
| Termination Method: | Crimp |
| IP Rating: | IP68 |
| Shell Size: | 16 |
| Mating Type: | Bayonet |
| Shell Plating: | Nickel |
| SKU: | SOIUT0W61626PH |
UT0W61626PH
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/13/2013 | SOI20130513 - In order to improve corrosion resistance, the phosphate coated steel wavy washer is being replaced by a stainless steel wavy washer. The overall performance will be maintained and the plug will still mate with receptacle types UTO0, UTO7. | Download | |||

