UTG01412P

Heilind Number:SOIUTG01412P
Manufacturer:Souriau
Manufacturer Number:UTG01412P
Tariff Info (HTS):8536904000
This Line May Be Subject To EU Tariff/Surcharge at 13.32%
ECAD Model:
3D Model

Description:

BRGUTG01412P

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTG01412P
Gender:Male
Number of Contacts:12
Termination Method:Crimp
Shell Size:14
Mating Type:Bayonet
SKU:SOIUTG01412P