UTG01823PH

Heilind Number:SOIUTG01823PH
Manufacturer:Souriau
Manufacturer Number:UTG01823PH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTG01823PH
Gender:Male
Number of Contacts:23
Termination Method:Crimp
IP Rating:IP65
Shell Size:18
Mating Type:Bayonet
SKU:SOIUTG01823PH