| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTG6187SNVDEU |
| Gender: | Female |
| Number of Contacts: | 7 |
| Termination Method: | Crimp |
| IP Rating: | IP65 |
| Shell Size: | 18 |
| Mating Type: | Bayonet |
| Shell Plating: | Nickel |
| SKU: | SOIUTG6187SNVDEU |

