Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTGX0103W3P |
Series: | UTGX |
Amperage: | 26 A, 7.5 A |
Gender: | Male |
Termination Method: | Crimp |
Voltage: | 600 V, 250 V |
Number of Positions: | 6 |
Shell Size - Insert Arrangement: | 10-3W3 |
SKU: | SOIUTGX0103W3P |
UTGX0103W3P
Heilind Number: | SOIUTGX0103W3P |
Manufacturer: | Souriau |
Manufacturer Number: | UTGX0103W3P |
Datasheet: | Drawing |
ECAD Model: |
Description:
Square Flange Receptacle, Without Backshell, For 6 Male Contacts