Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTGX010E98P |
Series: | UTGX |
Amperage: | 6 A |
Gender: | Male |
Voltage: | 250 V |
Number of Positions: | 6 |
Shell Size - Insert Arrangement: | 10-98 |
SKU: | SOIUTGX010E98P |
UTGX010E98P
Heilind Number: | SOIUTGX010E98P |
Manufacturer: | Souriau |
Manufacturer Number: | UTGX010E98P |
Datasheet: | Drawing |
ECAD Model: |
Description:
Square Flange Receptacle, Without Backshell, With 6 Male Solder Contacts