| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTGX012D10P |
| Series: | UTGX |
| Amperage: | 4.5 A |
| Gender: | Male |
| Voltage: | 250 V |
| Number of Positions: | 10 |
| Shell Size - Insert Arrangement: | 12-10 |
| SKU: | SOIUTGX012D10P |
UTGX012D10P
| Heilind Number: | SOIUTGX012D10P |
| Manufacturer: | Souriau |
| Manufacturer Number: | UTGX012D10P |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Square Flange Receptacle, Without Backshell, With 10 Male Pcb Contacts

