Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTGX0147S |
Series: | UTGX |
Amperage: | 10 A |
Gender: | Female |
Termination Method: | Crimp |
Voltage: | 500 V |
Number of Positions: | 7 |
Shell Size - Insert Arrangement: | 14-7 |
SKU: | SOIUTGX0147S |
UTGX0147S
Heilind Number: | SOIUTGX0147S |
Manufacturer: | Souriau |
Manufacturer Number: | UTGX0147S |
Datasheet: | Drawing |
ECAD Model: |
Description:
Square Flange Receptacle, Without Backshell, For 7 Female Contacts