Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTGX014D15S |
Series: | UTGX |
Amperage: | 5 A, 12 A |
Gender: | Female |
Voltage: | 250 V, 600 V |
Number of Positions: | 15 |
Shell Size - Insert Arrangement: | 14-15 |
SKU: | SOIUTGX014D15S |
UTGX014D15S
Heilind Number: | SOIUTGX014D15S |
Manufacturer: | Souriau |
Manufacturer Number: | UTGX014D15S |
Datasheet: | Drawing |
ECAD Model: |
Description:
Square Flange Receptacle, Without Backshell, With 15 Female Pcb Contacts