Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTGX014D19S |
Series: | UTGX |
Amperage: | 4 A |
Gender: | Female |
Voltage: | 250 V |
Number of Positions: | 19 |
Shell Size - Insert Arrangement: | 14-19 |
SKU: | SOIUTGX014D19S |
UTGX014D19S
Heilind Number: | SOIUTGX014D19S |
Manufacturer: | Souriau |
Manufacturer Number: | UTGX014D19S |
Datasheet: | Drawing |
ECAD Model: |
Description:
Square Flange Receptacle, Without Backshell, With 19 Female Pcb Contacts