| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTGX014E7P |
| Series: | UTGX |
| Amperage: | 12 A |
| Gender: | Male |
| Voltage: | 600 V |
| Number of Positions: | 7 |
| Shell Size - Insert Arrangement: | 14-7 |
| SKU: | SOIUTGX014E7P |
UTGX014E7P
| Heilind Number: | SOIUTGX014E7P |
| Manufacturer: | Souriau |
| Manufacturer Number: | UTGX014E7P |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Square Flange Receptacle, Without Backshell, With 7 Male Solder Contacts

