Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTGX0JC102W2P |
Series: | UTGX |
Amperage: | 26 A, 7.5 A |
Gender: | Male |
Termination Method: | Crimp |
Voltage: | 600 V, 250 V |
Number of Positions: | 4 |
Shell Size - Insert Arrangement: | 10-2W2 |
SKU: | SOIUTGX0JC102W2P |
UTGX0JC102W2P
Heilind Number: | SOIUTGX0JC102W2P |
Manufacturer: | Souriau |
Manufacturer Number: | UTGX0JC102W2P |
Datasheet: | Drawing |
ECAD Model: |
Description:
Square Flange Receptacle, With Cable Gland Backshell, For 4 Male Contacts