| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTGX0JC102W2S |
| Series: | UTGX |
| Amperage: | 26 A, 7.5 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Voltage: | 600 V, 250 V |
| Number of Positions: | 4 |
| Shell Size - Insert Arrangement: | 10-2W2 |
| SKU: | SOIUTGX0JC102W2S |
UTGX0JC102W2S
| Heilind Number: | SOIUTGX0JC102W2S |
| Manufacturer: | Souriau |
| Manufacturer Number: | UTGX0JC102W2S |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Square Flange Receptacle, With Cable Gland Backshell, For 4 Female Contacts

