Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTGX0JC103P |
Series: | UTGX |
Amperage: | 10 A |
Gender: | Male |
Termination Method: | Crimp |
Voltage: | 500 V |
Number of Positions: | 3 |
Shell Size - Insert Arrangement: | 10-3 |
SKU: | SOIUTGX0JC103P |
UTGX0JC103P
Heilind Number: | SOIUTGX0JC103P |
Manufacturer: | Souriau |
Manufacturer Number: | UTGX0JC103P |
Datasheet: | Drawing |
ECAD Model: |
Description:
Square Flange Receptacle, With Cable Gland Backshell, For 3 Male Contacts