| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTGX0JC1492S |
| Series: | UTGX |
| Amperage: | 10 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Voltage: | 500 V |
| Number of Positions: | 12 |
| Shell Size - Insert Arrangement: | 14-92 |
| SKU: | SOIUTGX0JC1492S |
UTGX0JC1492S
| Heilind Number: | SOIUTGX0JC1492S |
| Manufacturer: | Souriau |
| Manufacturer Number: | UTGX0JC1492S |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Square Flange Receptacle, With Cable Gland Backshell, For 12 Female Contacts

