Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTGX610E7S |
Series: | UTGX |
Amperage: | 6 A |
Gender: | Female |
Voltage: | 250 V |
Number of Positions: | 7 |
Shell Size - Insert Arrangement: | 10-7 |
SKU: | SOIUTGX610E7S |
UTGX610E7S
Heilind Number: | SOIUTGX610E7S |
Manufacturer: | Souriau |
Manufacturer Number: | UTGX610E7S |
Datasheet: | Drawing |
ECAD Model: |
Description:
Plug, Without Backshell, With 7 Female Solder Contacts