| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTGX61412S |
| Series: | UTGX |
| Amperage: | 16 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Voltage: | 500 V |
| Number of Positions: | 12 |
| Shell Size - Insert Arrangement: | 14-12 |
| SKU: | SOIUTGX61412S |
UTGX61412S
| Heilind Number: | SOIUTGX61412S |
| Manufacturer: | Souriau |
| Manufacturer Number: | UTGX61412S |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Plug, Without Backshell, For 12 Female Contacts

