| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTGX6142G1P |
| Series: | UTGX |
| Amperage: | 44 A |
| Gender: | Male |
| Termination Method: | Crimp |
| Voltage: | 600 V |
| Number of Positions: | 3 |
| Shell Size - Insert Arrangement: | 14-2G1 |
| SKU: | SOIUTGX6142G1P |
UTGX6142G1P
| Heilind Number: | SOIUTGX6142G1P |
| Manufacturer: | Souriau |
| Manufacturer Number: | UTGX6142G1P |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Plug, Without Backshell, For 3 Male Contacts

