| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTGX6148S |
| Series: | UTGX |
| Amperage: | 25 A, 5 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Voltage: | 600 V |
| Number of Positions: | 8 |
| Shell Size - Insert Arrangement: | 14-8 |
| SKU: | SOIUTGX6148S |
UTGX6148S
| Heilind Number: | SOIUTGX6148S |
| Manufacturer: | Souriau |
| Manufacturer Number: | UTGX6148S |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Plug, Without Backshell, For 8 Female Contacts

