| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTGX614E19S |
| Series: | UTGX |
| Amperage: | 4 A |
| Gender: | Female |
| Voltage: | 250 V |
| Number of Positions: | 19 |
| Shell Size - Insert Arrangement: | 14-19 |
| SKU: | SOIUTGX614E19S |
UTGX614E19S
| Heilind Number: | SOIUTGX614E19S |
| Manufacturer: | Souriau |
| Manufacturer Number: | UTGX614E19S |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Plug, Without Backshell, With 19 Female Solder Contacts

