Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTGX614E7P |
Series: | UTGX |
Amperage: | 12 A |
Gender: | Male |
Voltage: | 600 V |
Number of Positions: | 7 |
Shell Size - Insert Arrangement: | 14-7 |
SKU: | SOIUTGX614E7P |
UTGX614E7P
Heilind Number: | SOIUTGX614E7P |
Manufacturer: | Souriau |
Manufacturer Number: | UTGX614E7P |
Datasheet: | Drawing |
ECAD Model: |
Description:
Plug, Without Backshell, With 7 Male Solder Contacts